- Home ›
- All Products›
- 941-20CM37-0SN
941-20CM37-0SN
TE Connectivity / Deutsch
941-20 CM 37-0 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-20 CM 37-0 SN
Search Keywords: 94120CM370SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-20CM37-0SN
-
Alias/AKA:ZPF000000000005745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Shell Material:Bronze
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Hermetically Sealed:No
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:37 – 0
-
Shielded:No
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Number of Power Positions:0
-
Contact Type:Socket
-
Shell Size:37
-
Circuit Application:Signal
-
Shell Type:Metal
-
Connector Style:Plug
-
Contact Current Rating (Max):5 A
-
Polarization Code:N
-
Number of Signal Positions:37
-
Sealable:Yes
-
Circular Connector Shell Size:37
-
Shell Base Material:Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$5,749.97
100
$2,936.81
150
$1,999.09
200 +
$1,959.11
Click for Quote
Log in
to unlock special pricing