Image is representational - see mfr. specs

941-20 A 61-0 SX 090

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
941-20 A 61-0 SX 090
Search Keywords: 94120A610SX090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    941-20A61-0SX090
  • Alias/AKA:
    ZPF000000000005689
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Less Socket
  • Hermetically Sealed:
    No
  • Contact Layout Arrangement:
    61 – 0
  • Connector Mounting Type:
    Panel
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Sealable:
    Yes
  • Connector Style:
    Plug
  • Number of Signal Positions:
    61
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    5 A
  • Shell Type:
    Metal
  • Polarization Code:
    X
  • Shielded:
    No
  • Alignment Keyed:
    Clocking
  • Wire Size:
    18 – 24 AWG, .22 – .96 mm²
  • Mating Alignment Type:
    Polarization
  • Product Type:
    Connector
  • Shell Material:
    Bronze
  • Shell Size:
    61
  • Wire/Cable Size:
    18 – 24 AWG, .22 – .96 mm²
  • Circuit Application:
    Signal
  • Shell Base Material:
    Bronze
  • Circular Connector Shell Size:
    61
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
2
$1,949.11
3
$1,375.85
4
$1,089.21
5 +
$1,067.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!