Image is representational - see mfr. specs

941-20 A 48-0 PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
941-20 A 48-0 PN
Search Keywords: 94120A480PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    941-20A48-0PN
  • Alias/AKA:
    ZPF000000000097413
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Shell Size:
    48
  • Polarization Code:
    N
  • Alignment Keyed:
    Clocking
  • Circuit Application:
    Signal
  • Wire Size:
    18 – 24 AWG, .22 – .96 mm²
  • Contact Type:
    Pin
  • Hermetically Sealed:
    No
  • Wire/Cable Size:
    18 – 24 AWG, .22 – .96 mm²
  • Contact Current Rating (Max):
    5 A
  • Shell Type:
    Metal
  • Number of Signal Positions:
    48
  • Sealable:
    Yes
  • Connector Mounting Type:
    Panel
  • Contact Layout Arrangement:
    48 – 0
  • Connector Style:
    Plug
  • Shell Material:
    Bronze
  • Mating Alignment Type:
    Polarization
  • Number of Power Positions:
    0
  • Product Type:
    Connector
  • Shielded:
    No
  • Circular Connector Shell Size:
    48
  • Shell Base Material:
    Bronze
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
50
$3,046.23
100
$1,555.87
150
$1,059.08
200 +
$1,037.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!