- Home ›
- All Products›
- 941-20A19-7PN
941-20A19-7PN
TE Connectivity / Deutsch
941-20 A 19-7 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-20 A 19-7 PN
Search Keywords: 94120A197PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:941-20A19-7PN
-
Alias/AKA:ZPF000000000026810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Connector Mounting Type:Panel
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Connector Style:Plug
-
Hermetically Sealed:No
-
Product Type:Connector
-
Circuit Application:Signal
-
Polarization Code:N
-
Shell Material:Bronze
-
Number of Signal Positions:7
-
Number of Power Positions:0
-
Sealable:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:19 – 7
-
Contact Current Rating (Max):23 A
-
Mating Alignment Type:Polarization
-
Shell Type:Metal
-
Shell Size:19
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$1,667.45
100
$851.66
150
$579.72
200 +
$568.13
Click for Quote
Log in
to unlock special pricing