- Home ›
- All Products›
- 901-92RA27-13PN88
901-92RA27-13PN88
TE Connectivity / Deutsch
901-92 RA 27-13 PN 88
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-92 RA 27-13 PN 88
Search Keywords: 90192RA2713PN88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-92RA27-13PN88
-
Alias/AKA:ZPF000000000105237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Wire/Cable Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Product Type:Connector
-
Connector Style:Receptacle
-
Number of Power Positions:3
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Shell Size:27
-
Hermetically Sealed:No
-
Contact Current Rating (Max):33 A
-
Alignment Keyed:Clocking
-
Shell Material:Aluminum
-
Contact Type:Pin
-
Number of Signal Positions:12
-
Shell Type:Screw Fixing Receptacle
-
Polarization Code:N
-
Contact Layout Arrangement:27 – 13
-
Connector Mounting Type:Panel
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:27
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1,933.28
100
$987.43
150
$672.15
200 +
$658.70
Click for Quote
Log in
to unlock special pricing