- Ana Sayfa ›
- All Products›
- 901-92R48-0SN
901-92R48-0SN
TE Connectivity / Deutsch
901-92 R 48-0 SN
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
901-92 R 48-0 SN
Search Keywords: 90192R480SN
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:901-92R48-0SN
-
Alias/AKA:ZPF000000000024996
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Shell Material:Aluminum
-
Contact Type:Socket
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Polarization
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Connector Mounting Type:Panel
-
Shell Type:Screw Fixing Receptacle
-
Contact Layout Arrangement:48 – 0
-
Connector Style:Receptacle
-
Number of Signal Positions:48
-
Shell Size:48
-
Hermetically Sealed:No
-
Product Type:Connector
-
Sealable:Yes
-
Polarization Code:N
-
Contact Current Rating (Max):5 A
-
Circular Connector Shell Size:48
-
Shell Base Material:Aluminum
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
50
9 Weeks
Gemi olabilir
8.5.26
PRICE (USD)
MİKTAR
Unit Price
50
$2,585.25
100
$1,320.42
150
$898.81
200 +
$880.84
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için