- Home ›
- All Products›
- 901-92CT3-19-93PN-T2T
901-92CT3-19-93PN-T2T
TE Connectivity / Deutsch
901-92 CT 3-19-93 PN-T2 T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-92 CT 3-19-93 PN-T2 T
Search Keywords: 90192CT31993PNT2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-92CT3-19-93PN-T2T
-
Alias/AKA:ZPF000000000024917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Number of Power Positions:3
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Panel
-
Contact Type:Pin
-
Connector Style:Receptacle
-
Contact Layout Arrangement:19 – 93
-
Shell Type:Screw Fixing Receptacle
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Signal Positions:0
-
Circuit Application:Signal
-
Hermetically Sealed:No
-
Polarization Code:N
-
Shell Material:Aluminum
-
Circular Connector Shell Size:19
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$5,168.53
100
$2,639.84
150
$1,796.94
200 +
$1,761.01
Click for Quote
Log in
to unlock special pricing