Image is representational - see mfr. specs

901-24 R 48-0 SX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
901-24 R 48-0 SX
Search Keywords: 90124R480SX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    901-24R48-0SX
  • Alias/AKA:
    ZPF000000000099897
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    5 A
  • Number of Power Positions:
    0
  • Alignment Keyed:
    Clocking
  • Contact Type:
    Socket
  • Connector Mounting Type:
    Panel
  • Connector Style:
    Receptacle
  • Circuit Application:
    Signal
  • Wire Size:
    18 – 24 AWG, .22 – .96 mm²
  • Contact Layout Arrangement:
    48 – 0
  • Number of Signal Positions:
    48
  • Shell Size:
    48
  • Polarization Code:
    X
  • Wire/Cable Size:
    18 – 24 AWG, .22 – .96 mm²
  • Hermetically Sealed:
    No
  • Mating Alignment Type:
    Polarization
  • Product Type:
    Connector
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Sealable:
    Yes
  • Shell Type:
    Screw Fixing Receptacle
  • Shell Material:
    Aluminum
  • Shielded:
    No
  • Shell Base Material:
    Aluminum
  • Circular Connector Shell Size:
    48
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$2,737.32
100
$1,398.10
150
$951.69
200 +
$932.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!