Image is representational - see mfr. specs

901-21 RA 27-13 SN 8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
901-21 RA 27-13 SN 8
Search Keywords: 90121RA2713SN8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    901-21RA27-13SN8
  • Alias/AKA:
    ZPF000000000109117
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Power Positions:
    3
  • Contact Current Rating (Max):
    33 A
  • Shell Size:
    27
  • Contact Type:
    Socket
  • Connector Style:
    Receptacle
  • Wire Size:
    8 – 10 AWG, 8.98 – 5.3 mm²
  • Sealable:
    Yes
  • Wire/Cable Size:
    8 – 10 AWG, 8.98 – 5.3 mm²
  • Shell Type:
    Single Hole Mounting Receptacle
  • Connector Mounting Type:
    Panel
  • Contact Layout Arrangement:
    27 – 13
  • Mating Alignment Type:
    Polarization
  • Shielded:
    No
  • Number of Signal Positions:
    12
  • Shell Material:
    Aluminum
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Polarization Code:
    N
  • Circuit Application:
    Power
  • Hermetically Sealed:
    No
  • Product Type:
    Connector
  • Alignment Keyed:
    Clocking
  • Shell Base Material:
    Aluminum
  • Circular Connector Shell Size:
    27
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
50
$2,870.20
100
$1,465.96
150
$997.88
200 +
$977.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!