- Ana Sayfa ›
- All Products›
- 901-21R61-0SY
901-21R61-0SY
TE Connectivity / Deutsch
901-21 R 61-0 SY
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
901-21 R 61-0 SY
Search Keywords: 90121R610SY
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:901-21R61-0SY
-
Alias/AKA:ZPF000000000004930
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Single Hole Mounting Receptacle
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Contact Layout Arrangement:61 – 0
-
Number of Power Positions:0
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:61
-
Polarization Code:Y
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Contact Type:Socket
-
Connector Style:Receptacle
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Shielded:No
-
Shell Material:Aluminum
-
Shell Size:61
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Alignment Keyed:Clocking
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:61
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
50
9 Weeks
Gemi olabilir
8.6.26
PRICE (USD)
MİKTAR
Unit Price
50
$3,780.12
100
$1,930.70
150
$1,314.23
200 +
$1,287.95
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için