- Home ›
- All Products›
- 901-21R27-2SN
901-21R27-2SN
TE Connectivity / Deutsch
901-21 R 27-2 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-21 R 27-2 SN
Search Keywords: 90121R272SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-21R27-2SN
-
Alias/AKA:ZPF000000000024444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Product Type:Connector
-
Connector Style:Receptacle
-
Shell Type:Single Hole Mounting Receptacle
-
Hermetically Sealed:No
-
Number of Signal Positions:14
-
Alignment Keyed:Clocking
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Connector Mounting Type:Panel
-
Contact Current Rating (Max):13 A
-
Shell Size:27
-
Shielded:No
-
Wire/Cable Size:18 – 16 AWG, .93 – 1.34 mm²
-
Contact Layout Arrangement:27 – 2
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Power Positions:0
-
Polarization Code:N
-
Shell Material:Aluminum
-
Contact Type:Socket
-
Circuit Application:Signal
-
Circular Connector Shell Size:27
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$2,165.67
100
$1,106.12
150
$752.94
200 +
$737.88
Click for Quote
Log in
to unlock special pricing