Image is representational - see mfr. specs

901-21 R 27-13 PN 88

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
901-21 R 27-13 PN 88
Search Keywords: 90121R2713PN88
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    901-21R27-13PN88
  • Alias/AKA:
    ZPF000000000105776
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminum
  • Alignment Keyed:
    Clocking
  • Mating Alignment Type:
    Polarization
  • Wire Size:
    8 – 10 AWG, 8.98 – 5.3 mm²
  • Polarization Code:
    N
  • Shell Size:
    27
  • Connector Style:
    Receptacle
  • Product Type:
    Connector
  • Contact Current Rating (Max):
    33 A
  • Connector Mounting Type:
    Panel
  • Number of Signal Positions:
    12
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Circuit Application:
    Power
  • Shielded:
    No
  • Wire/Cable Size:
    8 – 10 AWG, 8.98 – 5.3 mm²
  • Number of Power Positions:
    3
  • Sealable:
    Yes
  • Hermetically Sealed:
    No
  • Contact Type:
    Pin
  • Contact Layout Arrangement:
    27 – 13
  • Shell Type:
    Single Hole Mounting Receptacle
  • Circular Connector Shell Size:
    27
  • Shell Base Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
50
$2,393.60
100
$1,222.54
150
$832.18
200 +
$815.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!