- Home ›
- All Products›
- 901-21R19-93PN
901-21R19-93PN
TE Connectivity / Deutsch
901-21 R 19-93 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-21 R 19-93 PN
Search Keywords: 90121R1993PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-21R19-93PN
-
Alias/AKA:ZPF000000000024438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Product Type:Connector
-
Circuit Application:Signal
-
Number of Signal Positions:0
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Polarization Code:N
-
Shell Size:19
-
Contact Layout Arrangement:19 – 93
-
Shell Type:Single Hole Mounting Receptacle
-
Contact Type:Pin
-
Shell Material:Aluminum
-
Number of Power Positions:3
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:19
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$2,998.21
100
$1,531.34
150
$1,042.39
200 +
$1,021.54
Click for Quote
Log in
to unlock special pricing