Image is representational - see mfr. specs

901-20RT1-27-13PN8

TE Connectivity / Deutsch

901-20 RT 1-27-13 PN 8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
901-20 RT 1-27-13 PN 8
Search Keywords: 90120RT12713PN8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    901-20RT1-27-13PN8
  • Alias/AKA:
    ZPF000000000004835
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Pin
  • Hermetically Sealed:
    No
  • Contact Layout Arrangement:
    27 – 13
  • Number of Power Positions:
    3
  • Shell Size:
    27
  • Connector Mounting Type:
    Panel
  • Mating Alignment Type:
    Polarization
  • Circuit Application:
    Power
  • Contact Current Rating (Max):
    33 A
  • Alignment Keyed:
    Clocking
  • Wire Size:
    8 – 10 AWG, 8.98 – 5.3 mm²
  • Connector Style:
    Plug
  • Polarization Code:
    N
  • Shielded:
    No
  • Wire/Cable Size:
    8 – 10 AWG, 8.98 – 5.3 mm²
  • Sealable:
    Yes
  • Shell Type:
    Metal
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Number of Signal Positions:
    12
  • Shell Material:
    Aluminum
  • Product Type:
    Connector
  • Shell Base Material:
    Aluminum
  • Circular Connector Shell Size:
    27
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
2
$3,593.41
3
$2,528.69
4
$1,956.41
5 +
$1,917.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!