- Home ›
- All Products›
- 901-20RA19-93SN
901-20RA19-93SN
TE Connectivity / Deutsch
901-20 RA 19-93 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 RA 19-93 SN
Search Keywords: 90120RA1993SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20RA19-93SN
-
Alias/AKA:ZPF000000000024167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Metal
-
Contact Layout Arrangement:19 – 93
-
Connector Style:Plug
-
Number of Signal Positions:0
-
Hermetically Sealed:No
-
Product Type:Connector
-
Number of Power Positions:3
-
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Shell Size:19
-
Contact Type:Socket
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Shell Material:Aluminum
-
Connector Mounting Type:Panel
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$2,819.69
100
$1,440.16
150
$980.32
200 +
$960.71
Click for Quote
Log in
to unlock special pricing