- Home ›
- All Products›
- 901-20R61-21SN090
901-20R61-21SN090
TE Connectivity / Deutsch
901-20 R 61-21 SN 090
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 R 61-21 SN 090
Search Keywords: 90120R6121SN090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20R61-21SN090
-
Alias/AKA:ZPF000000000024148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Hermetically Sealed:No
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Connector Style:Plug
-
Shielded:No
-
Circuit Application:Signal
-
Shell Type:Metal
-
Number of Signal Positions:0
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:61 – 21
-
Sealable:Yes
-
Number of Power Positions:12
-
Mating Alignment Type:Polarization
-
Shell Material:Aluminum
-
Contact Type:Less Socket
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Size:61
-
Circular Connector Shell Size:61
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1,546.63
100
$789.94
150
$537.72
200 +
$526.96
Click for Quote
Log in
to unlock special pricing