- Home ›
- All Products›
- 901-20CT1-61-0PN
901-20CT1-61-0PN
TE Connectivity / Deutsch
901-20 CT 1-61-0 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 CT 1-61-0 PN
Search Keywords: 90120CT1610PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:901-20CT1-61-0PN
-
Alias/AKA:ZPF000000000107113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Number of Signal Positions:61
-
Mating Alignment Type:Polarization
-
Shell Size:61
-
Contact Layout Arrangement:61 – 0
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Sealable:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Material:Aluminum
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:0
-
Contact Type:Pin
-
Polarization Code:N
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Shell Type:Metal
-
Shielded:No
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Connector Style:Plug
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:61
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$6,846.06
100
$3,496.65
150
$2,380.17
200 +
$2,332.57
Click for Quote
Log in
to unlock special pricing