- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 81541-23
TE Connectivity / Deutsch
81541-23
Contact PIN - 23 Size - Crimp - ST Cable Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 81541-23 |
| Alias/AKA: | M39029/18-177 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 23 |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |