- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8060-201-2031
8060-201-2031
TE Connectivity / Deutsch
CONT PIN ASSY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CONT PIN ASSY
Search Keywords: 80602012031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:8060-201-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Pin
-
Contact Size:20
-
Contact Mating Area Plating Material:Gold
-
Contact Termination Area Plating Material:Gold
-
Contact Current Rating (Max):7.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,500
$2.073
5,000
$1.094
7,500
$0.753
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing