- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 787-0011-00
TE Connectivity / Deutsch
787-0011-00
Connector Accessory - Sealing Gasket - Straight - Yellow - Rectangular - 1 g - 30.8 by 27.8 by 3.4 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | 787-0011-00 |
| Alias/AKA: | ZPF000000000107346 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Sealing Gasket |
| Dimension: | 30.8 x 3.4 x 27.8 mm |