- Home ›
- All Products›
- 732-8054-14WA
732-8054-14WA
TE Connectivity / Deutsch
732-8054-14 WA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
732-8054-14 WA
Search Keywords: 732805414WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:732-8054-14WA
-
Alias/AKA:ZPF000000000003749
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Custom
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:No
-
Plating Material:Cadmium
-
Connector System:Cable-to-Panel
-
Product Type:Accessory
-
Comment:2 Module Version Supplied Without Chimney
-
Shielded:Yes
-
Accessory Type:Shielded Accessory Body
-
Circuit Application:Power & Signal & Data
-
Backshell & Clamp Accessory Type:Backshell Kit
-
Mounting Hardware Type:Custom
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
8
$448.94
15
$253.52
22
$182.46
29 +
$178.81
Click for Quote
Log in
to unlock special pricing