- Home ›
- All Products›
- 732-8054-00WA
732-8054-00WA
TE Connectivity / Deutsch
732-8054-00 WA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
732-8054-00 WA
Search Keywords: 732805400WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:732-8054-00WA
-
Alias/AKA:ZPF000000000003742
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Mounting Hardware:Custom
-
Product Type:Accessory
-
Comment:4 Module Version Equiped with 4 Round Chimneys
-
Shielded:Yes
-
Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:No
-
Accessory Type:Shielded Accessory Body
-
Circuit Application:Power & Signal & Data
-
Backshell & Clamp Accessory Type:Backshell Kit
-
Mounting Hardware Type:Custom
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$586.77
25
$322.07
38
$218.58
50 +
$214.21
Click for Quote
Log in
to unlock special pricing