Image is representational - see mfr. specs

724-0007-22

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
724-0007-22
Search Keywords: 724000722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    724-0007-22
  • Alias/AKA:
    ZPF000000000003607
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Method to Wire & Cable:
    Crimp
  • Lattice Contact Mating Area Plating Material:
    Gold
  • Material:
    Copper Alloy
  • Operating Voltage:
    115 VAC
  • Wire Size:
    26 – 22 AWG
  • Contact Current Rating (Max):
    5 A
  • Contact Type:
    Socket
  • Wire/Cable Type:
    Strip
  • Sealable:
    Yes
  • Contact Retention:
    With
  • Contact Base Material:
    Copper Alloy
  • Circuit Application:
    Power & Signal & Data
  • Contact Retention Type:
    Spring
  • Contact Classification:
    Signal
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Connector System:
    Cable-to-Cable
  • Contact Size:
    22
  • Contact Termination Area Plating Material:
    Gold
  • Barrel Type:
    Crimp
  • Contact Mating Area Plating Material:
    Gold
  • Contact Retention Type within Housing:
    Spring
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Contact Retention Within Housing:
    With
  • Contact Size Code:
    22
  • Wire Contact Termination Area Plating Material:
    Gold
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
45
$2.93
250
$2.92
500
$2.91
1,000
$2.90
1,385
$2.89
2,770
$1.53
4,155
$1.08
5,540 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!