- Home ›
- All Products›
- 724-0003-24
724-0003-24
TE Connectivity / Deutsch
724-0003-24
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
724-0003-24
Search Keywords: 724000324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:724-0003-24
-
Alias/AKA:ZPF000000000200256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Classification:Signal
-
Contact Size:24
-
Lattice Contact Mating Area Plating Material:Gold
-
Contact Retention Type:Spring
-
Material:Copper Alloy
-
Barrel Type:Crimp
-
Operating Voltage:115 VAC
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Wire/Cable Type:Strip
-
Contact Type:Socket
-
Contact Retention:With
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):3 A
-
Contact Termination Area Plating Material:Gold
-
Wire Size:24 – 26 AWG, .129 – .326 mm²
-
Circuit Application:Power & Signal & Data
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size Code:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
137
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
137
$18.56
274
$9.82
411
$6.91
547 +
$6.77
Click for Quote
Log in
to unlock special pricing