- Home ›
- All Products›
- 724-0001-12
TE Connectivity / Deutsch
724-0001-12
724-0001-12
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:724-0001-12
-
Alias/AKA:ZPF000000000003590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Type:Strip
-
Lattice Contact Mating Area Plating Material:Gold
-
Contact Retention:With
-
Contact Classification:Signal
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Barrel Type:Crimp
-
Contact Mating Area Plating Material:Gold
-
Wire Size:16 – 12 AWG
-
Sealable:Yes
-
Contact Current Rating (Max):23 A
-
Contact Type:Pin
-
Operating Voltage:115 VAC
-
Connector System:Cable-to-Cable
-
Contact Retention Type:Spring
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Contact Termination Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Material:Copper Alloy
-
Contact Size:12
-
Contact Retention Within Housing:With
-
Contact Size Code:12
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold