- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6762-203-22233
6762-203-22233
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CONT SOC ASSY
Search Keywords: 676220322233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6762-203-22233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:F
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:5/Contact A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
30
$4.44
100
$4.43
250
$4.42
375
$4.41
750
$2.71
1,125
$2.14
1,500 +
$2.10
Click for Quote
Log in
to unlock special pricing