- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 66503W17-99PNZ
66503W17-99PNZ
TE Connectivity / Deutsch
LYRD Plug Assembly RECTANGULAR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
LYRD Plug Assembly RECTANGULAR
Search Keywords: 66503W1799PNZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:66503W17-99PNZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
7
$1,907.30
13
$1,049.09
19
$732.91
25 +
$718.25
Click for Quote
Log in
to unlock special pricing