- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 65002-12N[V003]
65002-12N[V003]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: 6500212NV003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:65002-12N[V003]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:RCP
-
Contact Base Material:Gold over Copper
-
Contact Size:20
-
Operating Temperature Range:-65 – 200 °C
-
Operating Temperature:-65 to 200 °C
-
Grommet Material:Elastomer
-
Type:Junction Module
-
Terminal Junction System Component Type:Receptacle In-line Junction PCB Tail Backpack Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
7
$1,371.38
13
$754.32
19
$526.98
25 +
$516.44
Click for Quote
Log in
to unlock special pricing