- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 65002-12N
65002-12N
TE Connectivity / Deutsch
Information for part number 65002-12N could not be found in the provided context.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Information for part number 65002-12N could not be found in the provided context.
Search Keywords: 6500212N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:65002-12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Module
-
Body Orientation:N/A
-
Gender:RCP
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
8
32 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$592.76
5
$568.36
8
$562.73
15
$557.16
23
$551.64
30 +
$548.87
Click for Quote
Log in
to unlock special pricing