- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6162-347-1231
6162-347-1231
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT SOC ASSY
Search Keywords: 61623471231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-347-1231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Contact Current Rating (Max):23 A
-
Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Contact Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
42
$33.55
84
$20.65
126
$16.34
168 +
$16.02
Click for Quote
Log in
to unlock special pricing