- Home ›
- All Products›
- 6162-335-0877
6162-335-0877
TE Connectivity / Deutsch
COAX KIT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COAX KIT PIN
Search Keywords: 61623350877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-335-0877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Contact Current Rating (Max):46 A
-
Number of Positions:2
-
Packaging Quantity:1
-
Contact Mating Retention:With
-
Packaging Method:Bag
-
RF Connector Center Contact Plating Material:Gold
-
Connector System:Cable-to-Cable
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Orientation:Straight
-
Compatible With Connector Style:Plug
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
21
$106.85
41
$57.95
61
$41.11
81 +
$40.29
Click for Quote
Log in
to unlock special pricing