- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6162-325-1231
6162-325-1231
TE Connectivity / Deutsch
Crimp Socket Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Crimp Socket Contact
Search Keywords: 61623251231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-325-1231
-
Alias/AKA:M39029/103-559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
750
can ship 6/22/26
893
can ship 7/6/26
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$16.11
10
$14.26
25
$13.58
50
$12.78
100
$12.19
250
$11.11
500 +
$10.39
Click for Quote
Log in
to unlock special pricing