- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6162-324-1231
6162-324-1231
TE Connectivity / Deutsch
Coax Pin, Socket Center Contact Size 12 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coax Pin, Socket Center Contact Size 12 Crimp Gold
Search Keywords: 61623241231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-324-1231
-
Alias/AKA:M39029/102-558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
500
can ship 9/9/26
500
can ship 9/23/26
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$49.66
5
$25.34
10
$24.95
25
$24.70
50
$24.64
100
$22.35
250 +
$20.70
Click for Quote
Log in
to unlock special pricing