- Home ›
- All Products›
- 6162-315-0877
6162-315-0877
TE Connectivity / Deutsch
CONT PIN ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT PIN ASSY
Search Keywords: 61623150877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-315-0877
-
Alias/AKA:Y6162-315-0877V003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Pin
-
Contact Current Rating (Max):46 A
-
Number of Positions:2
-
Contact Mating Retention:With
-
Packaging Quantity:50
-
RF Connector Center Contact Plating Material:Gold
-
Connector System:Cable-to-Cable
-
Packaging Method:Bag
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
-
Compatible With Connector Style:Plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
13
$80.62
25
$51.60
38
$40.31
50 +
$39.51
Click for Quote
Log in
to unlock special pricing