- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6162-253-1677
6162-253-1677
TE Connectivity / Deutsch
COAX KIT SOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COAX KIT SOC
Search Keywords: 61622531677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-253-1677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Termination Area Plating Material:Gold
-
Overall Length:.56 in
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
47
$47.58
94
$25.19
141
$17.73
187 +
$17.37
Click for Quote
Log in
to unlock special pricing