- Home ›
- All Products›
- 6162-223-1277
6162-223-1277
TE Connectivity / Deutsch
COAX KIT SOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COAX KIT SOC
Search Keywords: 61622231277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-223-1277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):23 A
-
Contact Type:Socket
-
RF Connector Center Contact Plating Material:None
-
Connector System:Cable-to-Cable
-
Packaging Quantity:1
-
Number of Positions:1
-
Contact Mating Retention:With
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Orientation:Straight
-
Compatible With Connector Style:Jack
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
65
$43.22
129
$23.06
194
$16.18
258 +
$15.86
Click for Quote
Log in
to unlock special pricing