- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6162-217-1277
6162-217-1277
TE Connectivity / Deutsch
Coax Socket, Pin Center Contact Size 12 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coax Socket, Pin Center Contact Size 12 Crimp Gold
Search Keywords: 61622171277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-217-1277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
3
$38.52
25
$28.66
50
$24.24
125
$24.18
250
$23.77
375
$23.71
500 +
$23.65
Click for Quote
Log in
to unlock special pricing