- Home ›
- All Products›
- 6162-214-1677
6162-214-1677
TE Connectivity / Deutsch
COAX KIT SOC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
COAX KIT SOC
Search Keywords: 61622141677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-214-1677
-
Alias/AKA:M39029/77-429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Contact Current Rating (Max):13 A
-
Connector System:Cable-to-Cable
-
Packaging Method:Package
-
RF Connector Center Contact Plating Material:Gold over Nickel
-
Packaging Quantity:1
-
Circuit Application:Signal
-
Number of Positions:1
-
Contact Mating Retention:With
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
-
Compatible With Connector Style:Jack
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
125
$44.46
250
$23.46
375
$16.14
500 +
$15.81
Click for Quote
Log in
to unlock special pricing