- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 605719-31
TE Connectivity / Deutsch
605719-31
Autosport ASDD Pin - 22 to 28 AWG - 5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:605719-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1