- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 605705-31
TE Connectivity / Deutsch
605705-31
Contact Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Contact Pin
Search Keywords: 60570531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:605705-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is 605705-31 RoHS compliant?
Yes, 605705-31 is RoHS compliant.
What is the lead time for 605705-31?
The standard lead time for 605705-31 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,986
can ship 12/30/26
Minimum Order Quantity:
25
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$2.12
100
$1.98
250
$1.78
500
$1.63
1,000
$1.37
2,500
$1.36
5,000
$1.30
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT