- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 43066-10-5PN
43066-10-5PN
TE Connectivity / Deutsch
Conn Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Circular F
Search Keywords: 43066105PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:43066-10-5PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
105 Weeks
can ship
6/6/28
Price (USD)
Qty
Unit Price
7
$206.05
13
$136.55
19
$110.95
25 +
$108.73
Click for Quote
Log in
to unlock special pricing