- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4162-201-1631L
4162-201-1631L
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT SOC ASSY
Search Keywords: 41622011631L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:4162-201-1631L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2,500
$4.14
5,000
$2.12
7,500
$1.44
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing