- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4160-204-1631L
4160-204-1631L
TE Connectivity / Deutsch
Pin Contact 16-20 AWG Size 16 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact 16-20 AWG Size 16 Crimp Gold
Search Keywords: 41602041631L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:4160-204-1631L
-
Alias/AKA:M39029/31-229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13,570
can ship 7/13/26
12,500
can ship 8/3/26
Minimum Order Quantity:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.2900
250
$1.0129
500
$0.9537
1,000
$0.8599
2,500
$0.8109
5,000
$0.8068
7,500
$0.8027
10,000 +
$0.7987
Click for Quote
Log in
to unlock special pricing