- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4160-202-2031L
4160-202-2031L
TE Connectivity / Deutsch
Pin Contact 20-24 AWG Size 20 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact 20-24 AWG Size 20 Crimp Gold
Search Keywords: 41602022031L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:4160-202-2031L
-
Alias/AKA:M39029/31-627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,874
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$1.93
500
$1.85
1,000
$1.69
2,500
$1.67
5,000
$1.43
7,500
$1.41
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing