- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4109-207-2000L
4109-207-2000L
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT SOC ASSY
Search Keywords: 41092072000L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:4109-207-2000L
-
Alias/AKA:M39029/32-260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Socket
-
Gender:SKT
-
Contact Size:20
-
Contact Plating:Gold
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,993
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$11.17
500
$11.14
1,000
$11.11
2,500
$11.08
5,000
$5.66
7,500
$3.85
10,000 +
$3.78
Click for Quote
Log in
to unlock special pricing