- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 38941-22L
TE Connectivity / Deutsch
38941-22L
Pin Contact Crimp 22-28 AWG Machined
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:38941-22L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:22D
-
Wire Size:22-28 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp