- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 38941-20L
38941-20L
TE Connectivity / Deutsch
Pin Contact 20-24 AWG Size 20 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact 20-24 AWG Size 20 Crimp Gold
Search Keywords: 3894120L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:38941-20L
-
Alias/AKA:M39029/58-363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.4453
250
$0.4091
1,000
$0.3780
2,500
$0.3574
5,000
$0.3418
7,500
$0.3327
10,000
$0.3262
15,000 +
$0.3171
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT