- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 38941-16L
38941-16L
TE Connectivity / Deutsch
Contact PIN Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 3894116L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:38941-16L
-
Alias/AKA:M39029/58-364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204,091
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.8099
250
$0.6398
500
$0.5764
1,000
$0.5073
2,500
$0.4595
5,000
$0.4584
10,000
$0.4572
15,000 +
$0.4561
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT