- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3662-204-2090
3662-204-2090
TE Connectivity / Deutsch
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 36622042090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:3662-204-2090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.3713
25
$0.3631
100
$0.3560
1,000
$0.3488
10,000
$0.3427
20,000
$0.3356
30,000
$0.3284
40,000 +
$0.3223
Click for Quote
Log in
to unlock special pricing