- Home ›
- All Products›
- 2841-7-9016
2841-7-9016
TE Connectivity / Deutsch
CONT PIN
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CONT PIN
Search Keywords: 284179016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:2841-7-9016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):5 A
-
Discrete Wire Type:Stranded
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Spring
-
Contact Length:.058 in, 14.73 mm
-
Contact Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:18 – 16 AWG, .75 – 1.5 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 16
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Barrel Type:Closed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
125
$10.82
250
$6.66
375
$5.27
500 +
$5.17
Click for Quote
Log in
to unlock special pricing